| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-240-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-240-WN4 |
630-M15-240-WN4
| Heilind Number: | EDA630-M15-240-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-240-WN4 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a durable steel shell with nickel plating for reliable signal transmission. With a 2-row configuration and 15 positions, it offers ample connectivity options. The PC Tail termination method ensures secure attachment, while the gold flash contact plating guarantees low contact resistance. Operating efficiently in a wide temperature range from -55 to 125°C, this connector is suitable for various industrial applications. Trust in the quality and durability of this essential component for seamless data transfer.

