| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-240-WN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-240-WN5 |
630-M15-240-WN5
| Heilind Number: | EDA630-M15-240-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-240-WN5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for optimal functionality, it features two rows for seamless integration, suitable for a range of applications. With a durable steel shell and gold flash contact plating, it ensures reliable and efficient data transmission. The 4-40 Threaded Standoff and Boardlocks mount type offer secure installation, while the PC Tail termination method simplifies connectivity. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector guarantees consistent performance in various environments. Upgrade your setup with this essential component for seamless and reliable data transfer.

