| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-240-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-240-WT2 |
630-M15-240-WT2
| Heilind Number: | EDA630-M15-240-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-240-WT2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for data transmission. Designed for efficiency, this receptacle features two rows of 15 positions, ensuring seamless compatibility with multiple devices. With a durable steel shell and gold flash contact plating, it guarantees longevity and reliable performance even in harsh environments. The 4-40 threaded insert mount type and PC tail termination method offer easy installation and secure connections. Operating within a wide temperature range of -55 to 125°C, it's ideal for various industrial applications. Upgrade your connectivity standards with this essential component.

