| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-240-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-240-WT4 |
630-M15-240-WT4
| Heilind Number: | EDA630-M15-240-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-240-WT4 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, an essential component for secure and efficient data transmission. Designed for durability and performance, this connector features a receptacle gender with two rows for optimal signal conductivity. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is a breeze. The gold flash contact plating ensures reliable connections, while the steel shell construction with tin plating guarantees longevity even in harsh environments. With 15 positions and an operating temperature range of -55 to 125 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality D-Sub connector.

