630-M15-240-WT5

Heilind Number:EDA630-M15-240-WT5
Manufacturer:EDAC
Manufacturer Number:630-M15-240-WT5
ECAD Model:
3D Model

Description:

630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 630-M15-240-WT5
Amperage:5 A
Gender:Receptacle
Number of Rows:2
Mount Type:4-40 Threaded Standoff, Boardlocks
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Tin
Number of Positions:15
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA630-M15-240-WT5

Detailed Description

Enhance your connectivity with our Right Angle D-Sub Connector, a critical component for robust and secure data transmission. Featuring a receptacle gender and two rows for efficient signal transfer, this connector is designed for high-performance applications. With a durable steel shell and gold flash contact plating, it ensures reliable conductivity even in demanding environments. The 4-40 Threaded Standoff and Boardlocks make installation a breeze, while the PC Tail termination method guarantees a stable connection. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for industrial and commercial use. Upgrade your setup with this essential component for seamless connectivity.