| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-340-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-340-BN2 |
630-M15-340-BN2
| Heilind Number: | EDA630-M15-340-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-340-BN2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle features two rows of 15 positions, offering ample room for secure connections. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is a breeze. The contact plating of gold ensures reliable signal transmission, while the nickel shell plating provides durability. Constructed with steel shell material, this connector is built to withstand harsh operating environments, with an impressive temperature range of -55 to 125 °C. Trust in the quality and efficiency of this D-Sub connector for seamless connectivity in a variety of applications.

