| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-340-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-340-BN3 |
630-M15-340-BN3
| Heilind Number: | EDA630-M15-340-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-340-BN3 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic assemblies. This receptacle features a durable steel shell with nickel plating, ensuring reliable performance in various environments. With two rows of 15 gold-plated contacts, it allows for high-speed data transmission with minimal signal loss. The 4-40 threaded insert and boardlocks guarantee secure mounting, while the PC tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is ideal for industrial and rugged applications. Trust in its 5A amperage rating for efficient power delivery, making it a vital component in your electronic projects. Elevate your connectivity experience with this essential IO connector.

