| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-340-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-340-BN6 |
630-M15-340-BN6
| Heilind Number: | EDA630-M15-340-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-340-BN6 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for secure data transmission. Designed for reliability, this receptacle boasts a two-row configuration and a sturdy steel shell plated with nickel for durability. With PC tail termination and gold contact plating, it ensures efficient conductivity, even in demanding environments. Rated for 5A and operating in temperatures ranging from -55 to 125°C, it's a dependable choice for industrial applications. Elevate your connectivity game with this essential component.

