| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-340-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-340-BT1 |
630-M15-340-BT1
| Heilind Number: | EDA630-M15-340-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-340-BT1 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and durable solution for your connectivity needs. With a sleek, space-saving design, this receptacle features two rows of gold-plated contacts, ensuring reliable signal transmission at up to 5A of current. Its through-hole mounting and PC tail termination make installation a breeze, while its rugged steel shell with tin plating guarantees long-lasting performance in even the harshest environments. Perfect for a wide range of applications, this connector offers 15 positions and operates flawlessly in temperatures ranging from -55 to 125°C. Upgrade your connectivity setup with this essential component.

