| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-340-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-340-GN2 |
630-M15-340-GN2
| Heilind Number: | EDA630-M15-340-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-340-GN2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a sleek and efficient design, this receptacle features 15 gold-plated contact positions, ensuring secure and reliable connections. Its durable steel shell with nickel plating guarantees longevity, even in harsh operating environments ranging from -55 to 125 °C. Perfect for high-speed data transmission, it can handle up to 5 A of current. The 4-40 threaded insert mount type and PC tail termination method offer easy installation, making it ideal for a wide range of applications. Upgrade your connectivity setup with this top-of-the-line D-Sub Connector.

