| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-340-GN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-340-GN3 |
630-M15-340-GN3
| Heilind Number: | EDA630-M15-340-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-340-GN3 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for high-performance applications. This receptacle features a sturdy steel shell with nickel plating, ensuring durability in challenging environments. With a 2-row configuration and 15 gold-plated contacts, it guarantees reliable signal transmission. The 4-40 threaded insert and boardlocks provide secure mounting, while the PC tail termination method simplifies installation. Operating flawlessly in a wide temperature range from -55 to 125 °C, it's a versatile solution for your connectivity needs. Trust in this connector for seamless data transmission in industrial settings.

