| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-340-GN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-340-GN5 |
630-M15-340-GN5
| Heilind Number: | EDA630-M15-340-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-340-GN5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features two rows for secure attachment, making it ideal for high-speed data transmission applications. With a durable steel shell plated in nickel, and gold-plated PC tail contacts, it ensures reliable signal integrity. Rated for up to 5A, it can withstand demanding industrial environments. The 4-40 threaded standoff and boardlocks guarantee stable mounting, while the wide operating temperature range of -55 to 125°C ensures versatility. Upgrade your connections with this essential component.

