| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-340-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-340-GT1 |
630-M15-340-GT1
| Heilind Number: | EDA630-M15-340-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-340-GT1 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Perfect for secure and space-saving installations, this receptacle features a durable steel shell with a reliable PC tail termination method. With two rows and fifteen gold-plated contacts, it ensures efficient signal transmission, while the tin-plated shell offers superior protection against corrosion. Rated for up to 5 A of current, it's suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector guarantees reliable performance even in harsh environments. Upgrade your systems with this essential component for seamless data transfer and communication.

