| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-340-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-340-GT2 |
630-M15-340-GT2
| Heilind Number: | EDA630-M15-340-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-340-GT2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a two-row configuration, making it ideal for a variety of applications. With a durable steel shell and gold-plated contacts, it ensures reliable data transmission. The 4-40 threaded insert mount type and PC tail termination method offer easy installation. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile choice for your industrial needs. Upgrade your setup with this high-quality component.

