| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-340-GT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-340-GT5 |
630-M15-340-GT5
| Heilind Number: | EDA630-M15-340-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-340-GT5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in demanding environments. This high-quality receptacle features a durable steel shell with tin plating, ensuring longevity and reliability. With a 2-row, 15-position configuration, it provides ample connectivity options for your applications. The 4-40 threaded standoff and boardlocks guarantee secure mounting, while the PC tail termination method simplifies installation. Gold contact plating enables efficient signal transmission, making it ideal for high-speed data transfer. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is a vital component for your industrial or electronic projects. Upgrade your connectivity solutions with this essential component.

