| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-340-GT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-340-GT6 |
630-M15-340-GT6
| Heilind Number: | EDA630-M15-340-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-340-GT6 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a reliable solution for your connectivity needs. Designed for high performance, this connector features a receptacle gender with two rows for efficient signal transmission. With a 4-40 Threaded Standoff mount type and PC Tail termination method, installation is a breeze. The contacts are plated with gold for optimal conductivity, while the steel shell provides durability. With 15 positions available, it offers versatility for various applications. Operating seamlessly in temperatures ranging from -55 to 125 °C, it ensures reliable performance in diverse environments. Trust in the quality and functionality of this connector for your projects.

