| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-340-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-340-LN2 |
630-M15-340-LN2
| Heilind Number: | EDA630-M15-340-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-340-LN2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for high-performance applications. Featuring a two-row receptacle with 15 gold-plated contacts, this connector ensures reliable signal transmission at amperages up to 5 A. Its rugged steel shell with nickel plating guarantees durability in harsh environments, while the 4-40 threaded insert and PC tail termination method facilitate secure mounting. Operating seamlessly in temperatures ranging from -55 to 125 °C, it's ideal for a wide range of industrial and commercial settings. Upgrade your connectivity with this essential component.

