| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-340-LN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-340-LN6 |
630-M15-340-LN6
| Heilind Number: | EDA630-M15-340-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-340-LN6 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for optimal performance in demanding environments. This reliable receptacle, featuring two rows for efficient data transmission, is a crucial component for various electronic applications. With a 5A amperage rating, it ensures stable power delivery, while its gold-plated contacts guarantee high conductivity. The durable steel shell with nickel plating offers robust protection, making it suitable for industrial use. Its 4-40 threaded standoff mount type and PC tail termination method provide secure and easy installation. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is a versatile solution for your connectivity needs. Upgrade your systems with this essential component for seamless data transfer.

