| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-340-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-340-LT1 |
630-M15-340-LT1
| Heilind Number: | EDA630-M15-340-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-340-LT1 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, designed for high-performance applications. This receptacle features two rows of 15 gold-plated contacts, ensuring reliable data transmission at up to 5 A of current. Its through-hole mount type with PC tail termination offers secure and efficient installation. Crafted from durable steel with tin plating, it guarantees longevity even in harsh environments, with an operating temperature range of -55 to 125 °C. Perfect for industrial and commercial use, this connector is a must-have for your electronic projects.

