| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-340-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-340-LT2 |
630-M15-340-LT2
| Heilind Number: | EDA630-M15-340-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-340-LT2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for maximum efficiency, it features a receptacle gender and two rows for seamless integration. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is quick and convenient. The gold contact plating ensures reliable signal transmission, while the tin shell plating offers durability. Made of steel, with 15 positions, this connector is built to last in a wide operating temperature range from -55 to 125 °C. Upgrade your connection solutions with this essential component.

