| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-340-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-340-WN4 |
630-M15-340-WN4
| Heilind Number: | EDA630-M15-340-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-340-WN4 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic assembly needs. Designed for reliable performance, this receptacle features two rows with a total of 15 positions, allowing for seamless integration in various applications. With a sturdy steel shell and nickel plating, it ensures durability in demanding environments. The 4-40 threaded insert mount type and PC tail termination method offer convenient installation options. Gold contact plating guarantees optimal signal transmission, while an amperage rating of 5A supports efficient power delivery. Operable in a wide temperature range from -55 to 125°C, this connector is suitable for diverse industrial settings. Upgrade your connectivity standards with this essential component.

