| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-340-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-340-WT1 |
630-M15-340-WT1
| Heilind Number: | EDA630-M15-340-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-340-WT1 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic assemblies. This high-performance receptacle features two rows of 15 positions, ensuring efficient data transmission. With a durable steel shell and gold-plated contacts, it guarantees reliable signal transfer in even the harshest environments. Its through-hole mount and PC tail termination method offer easy installation, while its wide operating temperature range of -55 to 125 °C ensures versatility in various applications. Upgrade your connectivity solutions with this essential component for IO connectors.

