| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-340-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-340-WT3 |
630-M15-340-WT3
| Heilind Number: | EDA630-M15-340-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-340-WT3 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, engineered for optimal performance in demanding electronic applications. This high-quality receptacle features 15 gold-plated contacts, ensuring reliable signal transmission with low contact resistance. With a durable steel shell and tin plating, it offers robust protection against environmental factors, while its 4-40 Threaded Insert and Boardlocks_1 mount type guarantee secure attachment to PCBs. Ideal for industrial and commercial use, this connector operates flawlessly in temperatures ranging from -55 to 125°C, making it a trusted choice for mission-critical systems. Upgrade your setup with this essential component for seamless data and power transfer.

