| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-340-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-340-WT4 |
630-M15-340-WT4
| Heilind Number: | EDA630-M15-340-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-340-WT4 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for reliability and efficiency, this receptacle features two rows of 15 positions, offering ample connectivity options. With a 4-40 Threaded Insert mount type and PC Tail termination method, it ensures secure attachment and easy installation. The gold contact plating guarantees excellent signal conductivity, while the tin shell plating provides durability. Constructed with steel shell material, it can withstand tough operating environments, with an impressive temperature range of -55 to 125 °C. Perfect for various applications, this connector is a must-have for any project requiring high-quality IO connectivity.

