| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-340-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-340-WT5 |
630-M15-340-WT5
| Heilind Number: | EDA630-M15-340-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-340-WT5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a reliable and durable component designed for high-performance applications. With a 5A amperage rating, it ensures efficient power transmission, while the receptacle gender and two-row configuration facilitate seamless integration into your system. Featuring a 4-40 Threaded Standoff and Boardlocks for secure mounting, and PC Tail termination method for easy installation, this connector guarantees a stable and robust connection. The gold contact plating and tin shell plating offer superior conductivity and corrosion resistance, ensuring long-term reliability. Constructed from steel, it can withstand harsh operating environments, with an impressive temperature range of -55 to 125°C. Upgrade your setup with this essential component for optimal performance.

