| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-340-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-340-WT6 |
630-M15-340-WT6
| Heilind Number: | EDA630-M15-340-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-340-WT6 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a high-performance solution for your electronic needs. Designed for optimal signal transmission, this receptacle boasts a durable steel shell with tin plating, ensuring reliability in even the most demanding environments. With two rows and 15 positions, it offers ample connectivity options, while its 4-40 Threaded Standoff mount type guarantees secure installation. Featuring PC Tail termination and gold contact plating, it delivers exceptional conductivity with a current rating of 5 A. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile and dependable choice for your applications. Upgrade your setup today with this essential component.

