| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-640-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-640-BN2 |
630-M15-640-BN2
| Heilind Number: | EDA630-M15-640-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-640-BN2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our premium Right Angle D-Sub Connector. Featuring a rugged steel shell with nickel plating, this receptacle boasts high durability for industrial applications. With a PC tail termination method and gold contact plating, it ensures reliable and efficient connections in any environment. Offering 15 positions across 2 rows, it provides ample versatility for your wiring needs. Operating flawlessly in temperatures ranging from -55 to 125°C, it's suitable for even the harshest conditions. Elevate your connectivity setup with this essential component.

