| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-640-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-640-BN3 |
630-M15-640-BN3
| Heilind Number: | EDA630-M15-640-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-640-BN3 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our innovative Right Angle D-Sub Connector. Designed for optimum performance, this receptacle features two rows for efficient signal transmission. With a 4-40 Threaded Insert and Boardlocks_1 for secure mounting, it ensures stability in any application. The PC Tail termination method guarantees reliable contact, while gold plating offers superior conductivity. Constructed with nickel-plated steel shells, it's both durable and resilient, suitable for a wide range of environments. With 15 positions and a 5A amperage, this connector meets the demands of high-speed data and power transmission. Operating seamlessly in temperatures ranging from -55 to 125°C, it's a dependable choice for industrial and commercial use. Upgrade your connectivity solutions with this essential component.

