| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-640-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-640-BN6 |
630-M15-640-BN6
| Heilind Number: | EDA630-M15-640-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-640-BN6 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle features two rows of 15 gold-plated contacts, designed for reliable signal transmission in a variety of applications. With a sturdy steel shell and nickel plating, it offers durability and corrosion resistance. The 4-40 threaded standoff mount type ensures secure installation, while the PC tail termination method simplifies soldering. Rated for 5A of current and operating in a wide temperature range from -55 to 125 °C, this connector is suitable for demanding environments. Upgrade your connectivity with this versatile and dependable component.

