| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-640-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-640-BT1 |
630-M15-640-BT1
| Heilind Number: | EDA630-M15-640-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-640-BT1 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Perfect for secure and efficient data transmission, this receptacle features dual rows, allowing for versatile connection options. With a durable steel shell and gold-plated contacts, it ensures reliable performance even in demanding environments. Its through-hole mount type and PC tail termination method offer easy installation, while its wide operating temperature range of -55 to 125 °C makes it suitable for various applications. Upgrade your connectivity setup with this high-quality connector.

