| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-640-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-640-BT5 |
630-M15-640-BT5
| Heilind Number: | EDA630-M15-640-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-640-BT5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, an essential component for secure and efficient data transmission. Designed for high-performance applications, this connector features a 15-position receptacle with two rows, ensuring reliable connectivity. With a 5A amperage rating, it can handle power-intensive tasks with ease. Its PC Tail termination method and gold contact plating guarantee optimal signal conductivity, while the steel shell construction with tin plating offers durability and corrosion resistance. The 4-40 Threaded Standoff and Boardlocks ensure easy and secure mounting on circuit boards. Operating seamlessly in a wide temperature range from -55 to 125°C, this connector is a versatile solution for various industrial and commercial settings. Trust in its quality and precision for your connectivity needs.

