| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-640-GN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-640-GN3 |
630-M15-640-GN3
| Heilind Number: | EDA630-M15-640-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-640-GN3 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. This high-performance receptacle, featuring two rows and 15 positions, offers seamless integration into your electronic systems. With a durable steel shell and reliable gold-plated contacts, it ensures optimal signal transmission even in demanding environments. The 4-40 threaded insert and boardlocks guarantee secure mounting, while the PC tail termination method simplifies installation. Rated for 5A and operating efficiently in temperatures ranging from -55 to 125°C, this connector is the perfect choice for industrial and commercial applications where reliability is paramount. Upgrade your setup with this essential component for efficient data transfer and communication.

