| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-640-GN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-640-GN4 |
630-M15-640-GN4
| Heilind Number: | EDA630-M15-640-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-640-GN4 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic assembly needs. Designed for optimal performance, this receptacle features two rows of 15 positions each, ensuring efficient data transfer. With a durable steel shell and gold-plated contacts, it guarantees reliable conductivity in diverse operating environments, from -55 to 125 °C. The 4-40 threaded insert and PC tail termination method offer secure and convenient installation, while the nickel shell plating adds to its longevity. Perfect for industrial or commercial applications, this connector is a must-have in any technician's toolkit. Upgrade your connections with this high-quality component and experience seamless communication like never before.

