| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-640-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-640-GT2 |
630-M15-640-GT2
| Heilind Number: | EDA630-M15-640-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-640-GT2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for high-performance applications, this receptacle features a durable steel shell with gold-plated contacts for optimal signal transmission. With a 4-40 Threaded Insert mount type and PC Tail termination method, it ensures secure and reliable connections. Boasting 15 positions spread across two rows, it offers versatility for various wiring setups. Operating seamlessly in a wide temperature range from -55 to 125 °C, it's suitable for use in demanding environments. Elevate your connectivity game with this essential component.

