| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-640-GT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-640-GT3 |
630-M15-640-GT3
| Heilind Number: | EDA630-M15-640-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-640-GT3 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a versatile solution designed for high-performance applications. This receptacle boasts a rugged steel shell with 15 gold-plated contacts, ensuring reliable signal transmission in demanding environments. Featuring a 4-40 Threaded Insert mount type with Boardlocks_1 for secure attachment, it accommodates dual-row configurations and offers a 5 A amperage rating. The PC Tail termination method simplifies installation, while the wide operating temperature range of -55 to 125 °C guarantees durability. Trust in this connector for efficient data transfer in industrial settings and beyond.

