| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-640-GT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-640-GT4 |
630-M15-640-GT4
| Heilind Number: | EDA630-M15-640-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-640-GT4 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, designed for precision and durability. With a sleek receptacle gender and two rows of 15 positions each, it offers seamless integration in your electronic applications. The 4-40 Threaded Insert mount type ensures secure installation, while the PC Tail termination method guarantees efficient connection. Engineered for optimal performance, it boasts gold contact plating and tin shell plating, making it ideal for a wide range of environments. Crafted from sturdy steel, it can withstand temperatures ranging from -55 to 125 °C, ensuring reliability in even the harshest conditions. Upgrade your setup with this essential component.

