| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-640-GT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-640-GT5 |
630-M15-640-GT5
| Heilind Number: | EDA630-M15-640-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-640-GT5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a two-row configuration and is equipped with 4-40 Threaded Standoff Boardlocks for secure mounting. The PC Tail termination method ensures reliable connections, while gold-plated contacts and tin-plated shell guarantee excellent conductivity and durability. With 15 positions, this connector offers ample connectivity options. Crafted from steel, it can withstand harsh operating conditions, with an impressive temperature range of -55 to 125 °C. Upgrade your setup and streamline your connections with this essential component.

