| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-640-GT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-640-GT6 |
630-M15-640-GT6
| Heilind Number: | EDA630-M15-640-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-640-GT6 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic applications. This receptacle features two rows for efficient data transfer, with a 4-40 Threaded Standoff mount type ensuring secure installation. The PC Tail termination method guarantees reliable connections, while gold contact plating and tin shell plating optimize signal transmission. With 15 positions for versatile usage, this connector is constructed from durable steel for long-lasting performance. Operating smoothly in temperatures ranging from -55 to 125 °C, it's a dependable choice for your connectivity needs. Elevate your connectivity standards with this essential component.

