| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-640-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-640-LN1 |
630-M15-640-LN1
| Heilind Number: | EDA630-M15-640-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-640-LN1 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Right Angle D-Sub Connector. Designed for efficient power transmission, this receptacle boasts a durable steel shell with nickel plating for optimal conductivity. Featuring two rows and 15 positions, it offers ample space for multiple connections. With a through-hole mount and PC tail termination, installation is a breeze. The gold contact plating ensures reliable signal transfer, even in demanding environments with an operating temperature range of -55 to 125 °C. Elevate your electronic projects with this essential component for seamless data transmission.

