| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-640-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-640-LN2 |
630-M15-640-LN2
| Heilind Number: | EDA630-M15-640-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-640-LN2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for seamless data transmission. Designed for optimal performance, this receptacle boasts a robust construction with steel shell material and nickel plating, ensuring durability in various environments. With 15 positions and two rows, it offers ample connectivity options for your applications. The gold contact plating guarantees reliable signal transmission, while the PC tail termination method and 4-40 threaded insert mount type facilitate easy installation. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for demanding industrial settings. Upgrade your connectivity solutions with this essential component, perfect for IO connectors, D-Sub, and D-Ribbon applications. Experience efficiency and reliability with every connection, courtesy of our high-quality D-Sub Connector.

