| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-640-LN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-640-LN4 |
630-M15-640-LN4
| Heilind Number: | EDA630-M15-640-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-640-LN4 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector, designed for seamless integration in your electronic devices. With a sturdy steel shell and gold-plated contacts, it ensures reliable signal transmission in demanding environments. Featuring 15 positions and a 2-row configuration, it offers ample connectivity options. The PC Tail termination method and 4-40 Threaded Insert mount type allow for secure and efficient installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is ideal for a wide range of applications. Upgrade your system with this essential component for optimal connectivity.

