| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-640-LN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-640-LN5 |
630-M15-640-LN5
| Heilind Number: | EDA630-M15-640-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-640-LN5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-quality solution for your electronic needs. Featuring a durable steel shell with nickel plating, this receptacle ensures reliable performance in demanding environments. With two rows of 15 gold-plated contacts, it allows for efficient data transfer at up to 5 A of current. Designed for secure PCB assembly with 4-40 threaded standoffs and boardlocks, this connector offers easy and stable mounting. Its PC tail termination method guarantees a strong and lasting connection. Operating reliably even in extreme temperatures ranging from -55 to 125 °C, it's the ideal choice for industrial and commercial applications. Upgrade your setup with this essential component for seamless connectivity.

