| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-640-LN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-640-LN6 |
630-M15-640-LN6
| Heilind Number: | EDA630-M15-640-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-640-LN6 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a reliable solution for your connectivity needs. This receptacle features a sturdy steel shell with nickel plating for enhanced durability. With two rows of 15 gold-plated contacts, it ensures secure and efficient data transmission. Designed for versatility, it is mountable with 4-40 threaded standoffs and offers PC tail termination. Operating seamlessly in temperatures ranging from -55 to 125 °C, it is ideal for a wide range of applications. Trust in its 5A amperage rating to deliver consistent performance, making it a vital component in any electronic setup.

