| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-640-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-640-LT1 |
630-M15-640-LT1
| Heilind Number: | EDA630-M15-640-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-640-LT1 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Discover the perfect solution for your connectivity needs with our Right Angle D-Sub Connector. This high-quality receptacle, featuring two rows and 15 positions, is designed for seamless integration into your electronic systems. With a durable steel shell and gold-plated contacts, it offers reliable performance in even the most demanding environments. Suitable for through-hole mounting with PC tail termination, it ensures secure and stable connections. Operating efficiently in a wide temperature range from -55 to 125 °C, this connector is ideal for various applications in industrial, commercial, or residential settings. Upgrade your connectivity experience with this essential component.

