| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-640-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-640-LT2 |
630-M15-640-LT2
| Heilind Number: | EDA630-M15-640-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-640-LT2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for high-performance applications. Featuring a receptacle gender and dual rows for increased functionality, this connector offers seamless integration with a 4-40 Threaded Insert mount type. With PC Tail termination method and gold contact plating, it ensures reliable signal transmission with minimal interference. Constructed with durable steel shell material and tin plating, it guarantees long-lasting durability even in harsh environments. With 15 positions and an amperage rating of 5 A, it's ideal for a wide range of electronic devices. Operating in temperatures ranging from -55 to 125 °C, this connector is built to withstand extreme conditions, making it a perfect choice for demanding industrial and commercial applications. Upgrade your connectivity setup today with our high-quality Right Angle D-Sub Connector.

