| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-640-LT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-640-LT4 |
630-M15-640-LT4
| Heilind Number: | EDA630-M15-640-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-640-LT4 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a total of 15 positions and dual rows, this receptacle is designed for seamless integration in your projects. Its 4-40 threaded insert mount type ensures secure attachment, while the PC tail termination method simplifies installation. Featuring gold contact plating and a durable steel shell with tin plating, this connector guarantees reliable performance in a wide operating temperature range from -55 to 125 °C. Perfect for various applications, it offers a high amperage rating of 5A, making it suitable for power and signal transmission. Upgrade your connectivity setup with this essential component.

