| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-640-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-640-LT5 |
630-M15-640-LT5
| Heilind Number: | EDA630-M15-640-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-640-LT5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Discover the innovation of our Right Angle D-Sub Connector, a vital component for seamless electronic connections. Designed for optimal performance, this receptacle boasts a 5A amperage, making it suitable for a wide range of applications. With two rows of 15 positions, it offers ample connectivity options. Its durable steel shell, plated with tin, ensures longevity and reliability in diverse operating environments. Featuring PC Tail termination and gold contact plating, it guarantees secure and efficient signal transmission. The 4-40 Threaded Standoff and Boardlocks mounting system provide easy installation on circuit boards. With an operating temperature range of -55 to 125°C, this connector is built to withstand extreme conditions, making it a must-have in the world of IO connectors. Upgrade your electronic setups with this essential D-Sub accessory.

