| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-640-LT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-640-LT6 |
630-M15-640-LT6
| Heilind Number: | EDA630-M15-640-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-640-LT6 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for high-performance applications. Designed for durability and efficiency, this receptacle features two rows of 15 positions, ideal for complex data transmission tasks. With a 4-40 Threaded Standoff mount type and PC Tail termination method, installation is a breeze, ensuring a secure and reliable connection. The gold contact plating guarantees optimal signal conductivity, while the steel shell construction with tin plating offers robust protection against environmental factors. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for industrial settings. Elevate your connectivity experience with this essential component.

