| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-640-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-640-WN2 |
630-M15-640-WN2
| Heilind Number: | EDA630-M15-640-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-640-WN2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic assembly needs. This receptacle features two rows of 15 gold-plated contacts, ensuring efficient signal transmission. Its 4-40 threaded insert mount type and PC tail termination method guarantee secure and stable installation. Crafted from durable steel with nickel plating, it offers robust performance even in harsh environments. Operating within a wide temperature range from -55 to 125 °C, this connector is suitable for various industrial applications. Trust in its 5A amperage rating and superior quality for seamless connectivity every time.

