| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-640-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-640-WT3 |
630-M15-640-WT3
| Heilind Number: | EDA630-M15-640-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-640-WT3 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. This receptacle features a sturdy steel shell with tin plating, ensuring durability and reliable signal transmission. With two rows and 15 positions, it offers ample connectivity options for your devices. The 4-40 threaded insert and boardlocks provide secure mounting, while the PC tail termination method simplifies installation. Gold contact plating guarantees excellent conductivity, even in demanding environments. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is a versatile solution for your connectivity needs.

